text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR10100CT-BP

MBR10100CT Series 100 V 10 A Through Hole Schottky Barrier Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MBR10100CT-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.85V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
59,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,975.00
USD
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.395
Product Variant Information section