text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMDL770T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 0.7V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MMDL770T1G is a Schottky Barrier Diode with Voltage of 70 V, available in a SOD-323 package.

Features:

  • Extremely Low Minority Carrier Lifetime
  • Very Low Capacitance − 1.0 pF @ 20 V
  • Low Reverse Leakage − 200 nA (max)
  • High Reverse Voltage − 70 V (min)
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • High−efficiency UHF and VHF detector applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.20
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.023
60,000+
$0.0225