text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160QS-40T18R

Schottky Diodes Rectifiers RASMID Series, Ultra Small Package SOD-882

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB160QS-40T18R - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 650mV
Operating Temp Range: 150°C
Configuration: Single
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$1,569.60
USD
Quantity
Unit Price
18,000+
$0.0872
Product Variant Information section