text.skipToContent text.skipToNavigation

Manufacturer Part #

RB168VYM100FHTR

RB168VYM-100 Series 100 V 1 A Surface Mount Schottky Barrier Diode - TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB168VYM100FHTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.3µA
Forward Voltage: 0.84V
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.10
USD
Quantity
Unit Price
3,000
$0.0637
6,000
$0.0626
9,000
$0.062
12,000
$0.0615
15,000+
$0.0601
Product Variant Information section