text.skipToContent text.skipToNavigation

Manufacturer Part #

RB510SM-30T2R

Schottky Diodes & Rectifiers DIODE LOW VF

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB510SM-30T2R - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 100mA
Peak Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.3µA
Forward Voltage: 0.46V
Operating Temp Range: 150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.60
USD
Quantity
Unit Price
8,000
$0.0202
16,000
$0.0199
24,000
$0.0197
40,000
$0.0195
80,000+
$0.019
Product Variant Information section