text.skipToContent text.skipToNavigation

Manufacturer Part #

RB521CS-30T2RA

Scottky diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB521CS-30T2RA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 500mA
Reverse Current-Max: 10µA
Forward Voltage: 0.35V
Operating Temp Range: 150°C
Configuration: 1
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$577.60
USD
Quantity
Unit Price
8,000
$0.0722
16,000
$0.0709
24,000+
$0.0697
Product Variant Information section