Manufacturer Part #
SD103AW-E3-08
SD103AW Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Vishay SD103AW-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SD103AW-E3-08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 600mV |
| Power Dissipation: | 400mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0398
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount