text.skipToContent text.skipToNavigation

Manufacturer Part #

15MQ040NTR

15MQ040N Series 40 V 2.1 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
SMC 15MQ040NTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.42V
Configuration: Single
Diode Capacitance-Max: 134pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.0341
25,000+
$0.0333
Product Variant Information section