text.skipToContent text.skipToNavigation

Manufacturer Part #

B120-E3/61T

B120-E3 Series Single 20 V 30 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay B120-E3/61T - Technical Attributes
Attributes Table
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 2mA
Forward Voltage: 0.52V
Configuration: Single
Thermal Resistance: 95°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
5 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$203.04
USD
Quantity
Unit Price
1,800
$0.0291
7,200
$0.0282
18,000
$0.0276
45,000
$0.0271
72,000+
$0.0263