Manufacturer Part #
MBR20200CTG
MBR Series 100 V 20 A Flange Mount Schottky Barrier Power Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR20200CTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR20200CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.89V |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The MBR20200CTG is a dual schottky rectifier designed for use in high frequency switching power supplies and converters with up to 48 volt outputs, available in a TO-220AB package.
Features:
- Low Forward Voltage
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175°C Operating Junction Temperature
- 20 A Total (10 A Per Diode Leg)
- Pb−Free Package is Available
Applications:
- Power Supply − Output Rectification
- Power Management
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.65
200
$0.635
500
$0.62
1,250
$0.61
2,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)