Manufacturer Part #
MBRS3100T3G
MBRS3100T3G Series 100 V 3 A SMT Schottky Power Rectifier - DO-214AB, SMC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
onsemi MBRS3100T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 130A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.05mA |
| Forward Voltage: | 0.79V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS3100T3G is a Schottky Power Rectifier with average rectified current of 2 A, available in surface mount DO-214AB package.
Features:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Excellent Ability to Withstand Reverse Avalanche Energy Transients
- Guard−Ring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Applications:
- Low voltage and high frequency rectification
- Free wheeling diodes
- Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.159
5,000
$0.157
7,500
$0.156
10,000
$0.155
12,500+
$0.153
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 0 Qty: 2,500+$0.159 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.159 / Stock: 0 Qty: 2,500+$0.159 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 205,000 Qty: 2,500+$0.159 Stock: 205,000
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 5,000 Qty: 2,500+$0.159 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount