Manufacturer Part #
SBR15U30SP5-13
SBR15U30SP5 Series 30 V 15 A Surface Mount Super Barrier Rectifier - POWERDI-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:POWERDI-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SBR15U30SP5-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBR15U30SP5-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 250A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.49V |
| Package Style: | POWERDI-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The SBR15U30SP5 series Schottky Rectifiers which are Designed as Bypass Diodes for Solar Panels.
Key Features:
- Selectively Rated for 200ºC Maximum Junction Temperature for High Thermal Reliability
- Patented Super Barrier Rectifier Technology
- Low Forward Voltage Drop
- Excellent High Temperature Stability
- Lead Free Finish, RoHS Compliant
Specifications:
- Case: PowerDI®5
- Case Material: Molded Plastic, “Green” Molding Compound.
- UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish – Matte Tin annealed over Copper leadframe.
- Solderable per MIL-STD-202, Method 208
- Weight: 0.093 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount