text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC0660P-BP

SIC0660P Series 650 V 6 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Micro Commercial Components SIC0660P-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 25µA
Forward Voltage: 1.5V
Configuration: Single
Diode Capacitance-Max: 378pF
Reverse Recovery Time-Max: 0ns
Thermal Resistance: 1.78°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
50
Total
$10,050.00
USD
Quantity
Unit Price
50
$2.10
150
$2.07
200
$2.06
500
$2.04
750+
$2.01
Product Variant Information section