Manufacturer Part #
STPS20L60CT
STPS20L60 Series 20 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS20L60CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS20L60CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 220A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 350µA |
| Forward Voltage: | 0.74V |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS20L60CT is a Dual center tap Schottky rectifiers suited for Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-220AB, I2PAK and D2PAK, this device is intended for use in high frequency inverters.
Features:
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.40
200
$0.39
750
$0.38
1,500
$0.375
3,750+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount