text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS4S200S

STPS4S200 Series 200 V 4 A SMT Power Schottky Rectifier - DO-214AB, SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS4S200S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.87V
Configuration: Single
Forward RMS Current [If rms]: 10A
Thermal Resistance: 15°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000+
$0.168
Product Variant Information section