text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-48CTQ060-M3

High Performance Schottky Rectifier, 2 x 20 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay VS-48CTQ060-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 2mA
Forward Voltage: 0.61V
Configuration: Dual
Diode Capacitance-Max: 1220pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$835.00
USD
Quantity
Unit Price
50
$0.885
200
$0.855
750
$0.835
1,250
$0.825
2,500+
$0.80
Product Variant Information section