Manufacturer Part #
1N4005E-E3/54
1N4005E Series 600V 1A 5 uA Through Hole General Purpose Plastic Rectifier-DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N4005E-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4005E-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 45A |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.0689
11,000
$0.0678
16,500
$0.0671
22,000
$0.0667
27,500+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole