text.skipToContent text.skipToNavigation

Manufacturer Part #

AR4PK-M3/86A

AR4PK Series 800 V 1.8 A Fast Switching Avalanche SMT Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AR4PK-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.8A
Forward Voltage: 1.9V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 65A
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
6,000+
$0.325
Product Variant Information section