text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI45-16A

DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSI45-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 48A
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 20µA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DSI45-16A is a Single Diode Rectifier with maximum reverse voltage of 1600 V and average forward current of 45 A, available in TO-247AD package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour

Applications:

  • Diode for main rectification
  • For single and three phase bridge configurations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$72.30
USD
Quantity
Unit Price
30
$2.41
90
$2.37
150
$2.36
450
$2.32
750+
$2.29
Product Variant Information section