text.skipToContent text.skipToNavigation

Manufacturer Part #

GI250-2-E3/54

GI250 Series 2000 V 0.25 A High Voltage Glass Passivated Plastic Rectifier-DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Vishay GI250-2-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.25A
Forward Voltage: 3.5V
Reverse Voltage-Max [Vrrm]: 2000V
Reverse Current-Max: 5µA
Peak Current-Max: 15A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$797.50
USD
Quantity
Unit Price
5,500
$0.145
11,000+
$0.142
Product Variant Information section