text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5622

1N5622 Series 1000 V 1 A Through Hole Standard Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N5622 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 500nA
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
122
Multiple Of:
1
Total
$630.74
USD
Quantity
Unit Price
5
$5.25
20
$5.20
40
$5.17
125
$5.12
250+
$5.07