Manufacturer Part #
NRVA4007T3G
NRVA4007T3G Series 1000 V 1 A SMT Standard Recovery Power Rectifier - SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi NRVA4007T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,875,000
USA:
1,875,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.046
10,000
$0.0452
15,000
$0.0448
20,000
$0.0445
25,000+
$0.0435
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.046 / Stock: 10,000 Qty: 5,000+$0.046 Stock: 10,000
- Reel Qty: 15,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.046 / Stock: 0 Qty: 5,000+$0.046 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.046 / Stock: 1,875,000 Qty: 5,000+$0.046 Stock: 1,875,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount