text.skipToContent text.skipToNavigation

Manufacturer Part #

S5G-E3/57T

S5G Series 400 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Vishay S5G-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The S5G-E3/57T is a Glass passivated rectifier with average rectified forward current of 5 A and reverse voltage of 400 V. Available in DO-214AB package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and Telecommunication
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$66.73
USD
Quantity
Unit Price
850
$0.0785
2,550
$0.0764
4,250
$0.0754
12,750
$0.0733
21,250+
$0.0715
Product Variant Information section