text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR20U100CT

SBR20U100 Series 100 V 20 A Flange Mount Super Barrier Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR20U100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Forward Voltage: 0.82V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Peak Current-Max: 200A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.75
USD
Quantity
Unit Price
50
$0.535
200
$0.52
750
$0.505
1,250
$0.50
2,500+
$0.48
Product Variant Information section