Référence fabricant
VUO62-16NO7
VUO62 Series 62 A 1600 V Standard Rectifier Module - PWS-D
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse - IXYS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10 par Box Méthode de montage :Chassis Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse - IXYS VUO62-16NO7 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Reprocess to correct Future PCN 114380Description of Change:? Littelfuse will stop the deliveries of the mounting screws shipped along with its PWS-D and PWS-E bipolar power modules.? Our dear valued customers shall procure all required screws and washers on their own for parts to be delivered after the effective date of change.Reason for Change: ? Littelfuse is committed to responsibly conducting its manufacturing and distribution operations to protect our employees, communities, and the environment. ? This supply stop will lower the weight of the parcels shipped all around the world thus its impact on the environment.? Many customers, using automated assembly equipment, don?t even use the screws delivered with the modules.Effective date of change:? By the end of September 2025
Description of Change:? Littelfuse will stop the deliveries of the mounting screws shipped along with its PWS-D and PWS-E bipolar power modules.? Our dear valued customers shall procure all required screws and washers on their own for parts to be delivered after the effective date of change.Reason for Change: ? Littelfuse is committed to responsibly conducting its manufacturing and distribution operations to protect our employees, communities, and the environment. ? This supply stop will lower the weight of the parcels shipped all around the world thus its impact on the environment.? Many customers, using automated assembly equipment, don?t even use the screws delivered with the modules.Effective date of change:? By the end of September 2025
Description of Change:? Littelfuse will stop the deliveries of the mounting screws shipped along with its PWS-D and PWS-E bipolar power modules.? Our dear valued customers shall procure all required screws and washers on their own for parts to be delivered after the effective date of change.Reason for Change:? Littelfuse is committed to responsibly conducting its manufacturing and distribution operations to protect our employees, communities, and the environment.? This supply stop will lower the weight of the parcels shipped all around the world thus its impact on the environment.? Many customers, using automated assembly equipment, don?t even use the screws delivered with the modules.Effective date of change:? By the end of September 2025
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Statut du produit:
Littelfuse - IXYS VUO62-16NO7 - Caractéristiques techniques
| Average Rectified Current-Max: | 62A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Reverse Current-Max: | 40µA |
| Peak Current-Max: | 550A |
| Méthode de montage : | Chassis Mount |
Emballages disponibles
Qté d'emballage(s) :
10 par Box
Méthode de montage :
Chassis Mount