text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16LD,315

BAS16LD Series 100 V 215 mA Single High-Speed Switching Diode - SOD-882D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS16LD,315 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
Total
$1,645.00
USD
Quantity
Unit Price
10,000
$0.0347
20,000
$0.0341
30,000
$0.0338
40,000
$0.0336
50,000+
$0.0329
Product Variant Information section