text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS716,115

BAS716 Series 85 V 200 mA Surface Mount Low-Leakage Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS716,115 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAS716,115 is a Part of BAS716 Series 85 V 4 A, Epitaxial medium-speed switching diode with a low leakage current in an ultra small SOD523 (SC-79) SMD plastic package.

Features:

  • Plastic SMD package
  • Low leakage current: typ 0.2 nA
  • Switching time: typ. 0.6 μs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low leakage current applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
3,000
$0.067
6,000
$0.0658
9,000
$0.0652
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section