text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW156VL

Diode Switching 85V 0.16A 3-Pin SOT-23 T/R Automotive AEC-Q101

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAW156VL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 160mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,035.00
USD
Quantity
Unit Price
10,000+
$0.0807
Product Variant Information section