Manufacturer Part #
MMBD4448V-TP
Diode Switching 80V 0.5A 6-Pin SOT-563 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MMBD4448V-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MMBD4448V-TP - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 0.15W |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 0.25A |
| Peak Current-Max: | 4A |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount