Manufacturer Part #
SBAV99WT1G
SBAV99W Series 100 V 215 mA Surface Mount Switching Diode - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBAV99WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change/GREEN
03/05/2015 Details and Download
Henkel Green Compound Qualification for SC88, SC88A, SC70, SC74, SC75, SOD923 packages.DESCRIPTION AND PURPOSE:ON Semiconductor is notifying customers of its use of Henkel mold compound for their SC88, SC88A, SC70, SC74, SC75, SOD923 packages. Discrete products built with bipolar transistor, rectifier, zener diode, schottky diode, switching diode, MOSFET, Logic and thyristors platforms are represented by this Process Change Notice.
Part Status:
Active
Active
onsemi SBAV99WT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0218
60,000+
$0.0212
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0218 / Stock: 0 Qty: 30,000+$0.0218 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0218 / Stock: 0 Qty: 30,000+$0.0218 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 3,000+$0.0229 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 3,000+$0.0229 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 3,000+$0.0229 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount