text.skipToContent text.skipToNavigation

Manufacturer Part #

EGF1T-E3/67A

1 A 1300 V 75 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay EGF1T-E3/67A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 1300V
Reverse Current-Max: 5µA
Forward Voltage: 3V
Configuration: Single
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
1,500
$0.176
3,000
$0.173
4,500
$0.172
6,000
$0.171
7,500+
$0.168
Product Variant Information section