text.skipToContent text.skipToNavigation

Manufacturer Part #

PNU65010EP-QX

PNU65010EP Series 650 V 1A Standard Surfacemount Single Rectifier-SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PNU65010EP-QX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 33A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 1µA
Forward Voltage: 1.2V
Configuration: Single
Diode Capacitance-Max: 11pF
Reverse Recovery Time-Max: 85ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$984.60
USD
Quantity
Unit Price
9,000
$0.1094
12,000
$0.1089
15,000+
$0.1071
Product Variant Information section