Manufacturer Part #
BZG05C6V2-M3-08
Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay BZG05C6V2-M3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay BZG05C6V2-M3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 1µA |
| Impedance: | 4Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 6.2V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.0847
3,000
$0.0832
6,000
$0.0817
7,500
$0.0813
22,500+
$0.0784
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount