Manufacturer Part #
BZT52C12Q-13-F
BZT52 Series 12V 370mW Zener Diode ±5.42% Automotive SMD - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Diodes Incorporated BZT52C12Q-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C12Q-13-F - Technical Attributes
Attributes Table
| Product Status: | Active |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient (°C): | 10mV/°C |
| Configuration: | Single |
| Working Voltage-Nom: | 11.4V to 12.7V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0232
20,000
$0.0229
30,000
$0.0226
40,000
$0.0225
50,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount