text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C7V5-E3-18

BZX384C7V5 Series 7.5 V 200 mW ±5% Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX384C7V5-E3-18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.2W
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 7.5V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$244.00
USD
Quantity
Unit Price
10,000
$0.0244
20,000
$0.024
40,000
$0.0236
50,000
$0.0235
150,000+
$0.0228
Product Variant Information section