text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-A27,215

BZX84 Series 27.27 V ±1 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nexperia BZX84-A27,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 1%
Impedance: 80Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 25.3mV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 27.27V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section