text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B3V6-QVL

Zener Diodes BZX84-B3V6-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Nexperia BZX84-B3V6-QVL - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward Voltage: 900mV
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
10,000+
$0.0774
Product Variant Information section