Manufacturer Part #
EDZVT2R10B
EDZV Series 10 V 150 mW Surface Mount Zener Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
ROHM EDZVT2R10B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EDZVT2R10B - Technical Attributes
Attributes Table
| Power Dissipation: | 150mW |
| Reverse Current-Max: | 0.1µA |
| Impedance: | 30Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
8,000
$0.0252
16,000
$0.0248
24,000
$0.0245
32,000
$0.0244
40,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount