text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231BS-7-F

MMSZ5231BS-7 Series 5.1 V 10 Ma 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5231BS-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MMSZ5231BS-7-F is a part of MMSZ5231BS-7 Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode. It is available in SOD-323 Package.

Features:

  • Planar Die Construction
  • Ultra-Small Surface Mount Package
  • General Purpose
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device

View the Available MMSZ523x Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.40
USD
Quantity
Unit Price
3,000
$0.0228
9,000
$0.0223
15,000
$0.022
30,000
$0.0217
60,000+
$0.0211
Product Variant Information section