text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ10B,115

PDZ-B Series 10 V ± 2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ10B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 10Ω
Voltage Temperature Coefficient: 6.4mV/K
Capacitance: 110pF
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,454.40
USD
Quantity
Unit Price
3,000
$0.0327
9,000
$0.0319
12,000
$0.0317
30,000
$0.031
45,000+
$0.0303
Product Variant Information section