text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D241

V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D241 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 395V
Peak Output Current: 6000A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 84J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$316.00
USD
Quantity
Unit Price
150
$0.165
750
$0.161
2,000
$0.158
5,000
$0.156
12,500+
$0.15
Product Variant Information section