text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-Z1V330GA

EZJZ Series 26 VDC 20 A 100 pF Surface Mount Multilayer Varistor for ESD Pulse

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2535
Product Specification Section
Panasonic Industry EZJ-Z1V330GA - Technical Attributes
Attributes Table
Capacitance: 100pF
Peak Output Current: 20kA
Rated Voltage: 26|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.60
USD
Quantity
Unit Price
4,000
$0.0909
8,000
$0.0893
12,000
$0.0885
16,000
$0.0878
20,000+
$0.0859