text.skipToContent text.skipToNavigation

Manufacturer Part #

MG052S05A150DP

0508 5.6 V 18 V Clamping 825 pF SMT Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MG052S05A150DP - Technical Attributes
Attributes Table
Capacitance: 825pF
Clamping Voltage-Max: 18V
Rated Voltage: 5.6|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.77
2,000
$0.76
3,000
$0.755
4,000
$0.75
5,000+
$0.735
Product Variant Information section