text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP460E

TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP460E - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 1.24kV
Peak Output Current: 6000A
Rated Voltage: 610V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 6kA
Energy: 180J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
500
$0.945
1,000
$0.93
1,500
$0.925
2,000
$0.915
2,500+
$0.90
Product Variant Information section