Manufacturer Part #
TMOV20RP510E
TMOV® Series 670 VDC 510 V RMS 1355 V Clamp 10000 A 350 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV20RP510E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP510E - Technical Attributes
Attributes Table
| Capacitance: | 350pF |
| Clamping Voltage-Max: | 1355V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 670V |
| RMS Voltage-Max: | 510V |
| Varistor Voltage Range: | 738V to 902V |
| Current Rating: | 10kA |
| Energy: | 325J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$1.08
50
$1.06
200
$1.03
500
$1.01
2,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole