text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA40AP

LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Littelfuse V275LA40AP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 710V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 140J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,633
USA:
1,633
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
3,000
$0.183
10,000+
$0.176
Product Variant Information section