text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LA20AP

LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Littelfuse V320LA20AP - Technical Attributes
Attributes Table
Capacitance: 380pF
Clamping Voltage-Max: 850V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 80J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
37
USA:
37
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
37
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.03
USD
Quantity
Unit Price
200
$0.109
500
$0.107
2,000
$0.103
5,000
$0.101
20,000+
$0.0956
Product Variant Information section