text.skipToContent text.skipToNavigation

Manufacturer Part #

V510LA80BPX10

LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V510LA80BPX10 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 1280V
Peak Output Current: 6500A
Rated Voltage: 675|V
RMS Voltage-Max: 510V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
400
$0.61
800
$0.60
1,600
$0.59
6,000+
$0.57
Product Variant Information section