text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH14V320TSE

VDR Series 420 VDC 320 Vrms 6000 A 370 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH14V320TSE - Technical Attributes
Attributes Table
Capacitance: 370pF
Clamping Voltage-Max: 842V
Peak Output Current: 6000A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$614.00
USD
Quantity
Unit Price
1,000
$0.614
1,500
$0.609
2,000
$0.606
2,500
$0.603
5,000+
$0.59
Product Variant Information section