text.skipToContent text.skipToNavigation

Référence fabricant

2STF2360

2STF2360 Series PNP 60 V 3 A Low Voltage Fast-Switching Power Transistor -SOT-89

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2536
Product Specification Section
STMicroelectronics 2STF2360 - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 1.4W
DC Current Gain-Min: 160
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 2STF2360 is a PNP 60 V 3 A Low Voltage Fast-Switching Power Transistor and it is available in a SOT-89 package.

The devices are PNP transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.

Features:

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast switching speed

Applications:

  • Emergency lighting
  • LED
  • Voltage regulation
  • Relay drive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
1 072,50 $
USD
Quantité
Prix unitaire
2 500
$0.146
5 000
$0.144
7 500
$0.143
10 000
$0.142
12 500+
$0.14
Product Variant Information section